Testo Type K Probe Flat Head Surface Temperature Probe, 35 mm Length, 20 mm Diameter, 170 °C Max
- RS Stock No.:
- 874-754
- Mfr. Part No.:
- 0602 4792
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
MYR1,520.64
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,520.64 |
*price indicative
- RS Stock No.:
- 874-754
- Mfr. Part No.:
- 0602 4792
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K Probe | |
| Probe Type | Surface | |
| Probe Tip Type | Flat Head | |
| Probe Length | 35mm | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 20mm | |
| Maximum Temperature Measurement | 170°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.55m | |
| Accuracy | Class 2 | |
| Connector Type | Type K | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K Probe | ||
Probe Type Surface | ||
Probe Tip Type Flat Head | ||
Probe Length 35mm | ||
Temperature Scale Centigrade | ||
Probe Diameter 20mm | ||
Maximum Temperature Measurement 170°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.55m | ||
Accuracy Class 2 | ||
Connector Type Type K | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- DE
The Testo professional magnetic surface temperature probe designed for seamless industrial monitoring. It securely attaches to ferrous surfaces to allow efficient hands-free data collection.
Measuring range from-58 to 338 °F allows for versatile temperature assessment
Class 2 accuracy ensures reliable and consistent temperature readings
Fixed cable design simplifies usage and flexibility in various environments
Related links
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.32 mm Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Pipe Clamp Surface Temperature Probe 100 °C Max
- Testo Type K Probe Wire Fast Response Temperature Probe 0.001 mm Diameter, 1832 °F Max
- Testo Type K Probe Needle Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Air Temperature Probe 4 mm Diameter, 400 °C Max
