Testo Type K Probe Flat Fast Response Temperature Probe, 3.15 in Length, 0.2 in Diameter, 572 °F Max
- RS Stock No.:
- 874-752
- Mfr. Part No.:
- 0602 0993
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
MYR1,430.69
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,430.69 |
*price indicative
- RS Stock No.:
- 874-752
- Mfr. Part No.:
- 0602 0993
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K Probe | |
| Probe Tip Type | Flat | |
| Probe Type | Fast Response | |
| Temperature Scale | Fahrenheit | |
| Probe Length | 3.15in | |
| Probe Diameter | 0.2in | |
| Maximum Temperature Measurement | 572°F | |
| Minimum Temperature Measurement | -76°F | |
| Cable Length | 1.18m | |
| Accuracy | Class 2 | |
| Connector Type | Type K | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K Probe | ||
Probe Tip Type Flat | ||
Probe Type Fast Response | ||
Temperature Scale Fahrenheit | ||
Probe Length 3.15in | ||
Probe Diameter 0.2in | ||
Maximum Temperature Measurement 572°F | ||
Minimum Temperature Measurement -76°F | ||
Cable Length 1.18m | ||
Accuracy Class 2 | ||
Connector Type Type K | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- DE
The Testo Very fast-reaction surface probe delivers accurate temperature readings for uneven surfaces with a sprung thermocouple strip, ensuring reliable performance across various challenging environments.
Measuring range from -76 to 572 °F for versatile applications
Class 2 accuracy provides precision in temperature measurements
Designed for use with fixed cable for enhanced durability
Compatible with TC Type K for seamless integration
Related links
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.32 mm Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Wire Fast Response Temperature Probe 0.001 mm Diameter, 1832 °F Max
- Testo Type K Probe Needle Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- Testo Type K Probe Flat Head Surface Temperature Probe 20 mm Diameter, 170 °C Max
- Comark Type K Probe Fast Response Temperature Probe 7.5 mm Diameter, 250 °C Max
