Testo NTC Perforated Fast Response Temperature Probe, 115 mm Length, 5 mm Diameter, 120 °C Max
- RS Stock No.:
- 874-757
- Mfr. Part No.:
- 0614 1712
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
MYR760.35
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR760.35 |
*price indicative
- RS Stock No.:
- 874-757
- Mfr. Part No.:
- 0614 1712
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Probe Type | Fast Response | |
| Probe Tip Type | Perforated | |
| Temperature Scale | Centigrade | |
| Probe Length | 115mm | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 120°C | |
| Minimum Temperature Measurement | -25°C | |
| Cable Length | 1.2m | |
| Accuracy | ±0.2 °C | |
| Connector Type | DIN | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Probe Type Fast Response | ||
Probe Tip Type Perforated | ||
Temperature Scale Centigrade | ||
Probe Length 115mm | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 120°C | ||
Minimum Temperature Measurement -25°C | ||
Cable Length 1.2m | ||
Accuracy ±0.2 °C | ||
Connector Type DIN | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- DE
The Testo temperature sensor designed for reliable measurements in critical environments, ensuring accurate readings within a specified range tailored for demanding applications in food safety and quality control.
Measures temperature from -25 to +120 °C with exceptional accuracy
Features a robust, waterproof design suitable for various measurement scenarios
Includes a fast response time of just 10 seconds for immediate readings
Equipped with a Durable stainless-steel construction MADE for longevity and reliability
Related links
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- Testo CTN Immersion 50 mm Length 120 °C Max
- Testo Type K Probe Needle Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Wire Fast Response Temperature Probe 0.001 mm Diameter, 1832 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.32 mm Diameter, 572 °F Max
