TE Connectivity NEOHM SMA-Q 11.5 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX11R5
- RS Stock No.:
- 590-030
- Mfr. Part No.:
- SMA-Q0204FTDX11R5
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR711.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | MYR0.237 | MYR711.00 |
| 15000 + | MYR0.233 | MYR699.00 |
*price indicative
- RS Stock No.:
- 590-030
- Mfr. Part No.:
- SMA-Q0204FTDX11R5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 11.5Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 11.5Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out for its impeccable performance and reliability in demanding applications. With tight tolerances and a low temperature coefficient of resistance (TCR), this resistor ensures outstanding accuracy and stability for a variety of electronic devices. Its AEC-Q200 qualification makes it ideal for automotive and industrial environments, where high reliability is essential. The It features an advanced coating that enhances moisture resistance, further ensuring durability. Offered in several sizes and power ratings, this lead-free and RoHS compliant resistor is a suitable choice for diverse applications, ranging from medical equipment to telecommunications, making it a versatile component in your designs.
Designed for precision applications with minimal resistance variation
AEC Q200 qualified, meeting stringent automotive standards
SMD enabled structure for efficient assembly in compact spaces
Excellent temperature stability over a wide range of operating conditions
Enhanced humidity protection with a superior coating material
Optimised for use in high frequency applications with reliable impedance characteristics
Related links
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX11R5
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX127R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX154K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX24K9
