TE Connectivity NEOHM SMA-Q 154 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX154K

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR786.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000MYR0.262MYR786.00-
15000 +MYR0.257MYR771.001%

*price indicative

RS Stock No.:
590-072
Mfr. Part No.:
SMA-Q0204FTDX154K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

154kΩ

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor has been expertly engineered to meet AEC-Q200 qualifications. With its SMD-enabled structure, this resistor provides exceptional reliability and stability even in challenging environments. It features low temperature coefficient ratings and tight tolerances, competing effectively in various industrial applications, including automotive and telecommunications. The component is lead-free and RoHS compliant, showcasing its commitment to environmental sustainability. Designed for optimal performance, it is available in multiple sizes and power ratings, ensuring versatility for a range of engineering needs.

AEC Q200 qualified for high reliability applications

Moisture sensitivity level of MSL1 enhances component durability

Thin film technology provides superior performance stability

Manufactured using an improved coating for enhanced humidity protection

Versatile in applications across automotive, industrial, and medical sectors

SMD configuration allows for efficient assembly and integration

High power rating options available for demanding operational needs

Superb resistance tolerance capabilities for precise measurements

Designed to withstand high temperatures without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy