TE Connectivity NEOHM SMA-Q 11.5 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX11R5

Subtotal (1 reel of 3000 units)*

MYR4,272.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.424MYR4,272.00

*price indicative

RS Stock No.:
590-274
Mfr. Part No.:
SMA-Q0204BTCX11R5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

11.5Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

AEC-Q200, RoHS

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors, expertly crafted to meet AEC-Q200 standards. This resistor features a surface-mounted, robust structure that ensures superior performance and reliability in challenging environments. Thanks to its low temperature coefficient and tight tolerance, the It guarantees exceptional stability for automotive and industrial applications alike. Designed with an advanced coating for enhanced moisture protection, this resistor is also lead-free and RoHS compliant, affirming its commitment to sustainability. With multiple sizes and power ratings available, this component is perfect for any project requiring precise resistance values and outstanding durability under strenuous conditions.

Built with thin film technology for superior accuracy

Excellent performance in automotive and industrial applications

Enhanced moisture protection through advanced coating

Achieves tight tolerances for reliable circuit performance

Offers a high power rating with robust thermal characteristics

Designed to be fully compliant with AEC Q200 standards

Features a SMD enabled structure for easy integration

Produced in compliance with RoHS guidelines for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy