TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- RS Stock No.:
- 590-278
- Mfr. Part No.:
- SMA-Q0204BTCX97R6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR4,272.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.424 | MYR4,272.00 |
*price indicative
- RS Stock No.:
- 590-278
- Mfr. Part No.:
- SMA-Q0204BTCX97R6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 97.6Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 97.6Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor embodies the pinnacle of reliability and performance, catering specifically to automotive and industrial applications. It excels with its advanced thin film technology, permitting tighter tolerances and an exceptionally low temperature coefficient of resistance (TCR). Designed with a unique SMD-enabled structure, it seamlessly integrates into modern electronics while ensuring enhanced resilience against humidity. The superior coating provides extra protection, making it ideal for environments where longevity is crucial. The precision and stability of It ensure optimal functionality in measurement and testing equipment, telecommunication devices, and medical apparatus, guaranteeing quality and compliance with AEC-Q200 standards. Whether in high-power or standard operation modes, this resistor stands up to demanding specifications, ensuring dependable performance across a wide range of applications.
AEC Q200 qualified for automotive applications
Designed for exceptional overall stability in various environments
Lead free and compliant with RoHS requirements
Operates across a broad temperature range, ensuring functionality in extreme conditions
Moisture sensitivity level of MSL1, enabling better handling and storage
Constructed to provide excellent power ratings for reliability and efficiency
Minimal resistance change over time, preserving precision
Adaptable for use in diverse fields including telecommunications and medical equipment
Related links
- TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97K6
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 10 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX102K
