TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX127R

Get a bulk buy discount

Add 15000 more to save MYR60.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR711.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000MYR0.237MYR711.00-
15000 +MYR0.233MYR699.00MYR60.00

*price indicative

RS Stock No.:
590-040
Mfr. Part No.:
SMA-Q0204FTDX127R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

127Ω

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.4mm

Length

3.5mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered for high performance in demanding applications. This component excels with its surface mount design, ensuring ease of installation and reliability. With AEC-Q200 qualification, it is an optimal choice for automotive and industrial environments where stability and accuracy are paramount. Enhanced moisture protection technology ensures dependable operation even in humid conditions, while its low temperature coefficient of resistance (TCR) ensures precise performance across a wide operating temperature range. The It is designed to meet RoHS compliance, making it an environmentally considerate option without compromising on quality.

Thin film technology offers superior performance

High power rating to support robust applications

Moisture sensitivity level of MSL1 ensures reliable usage

SMD enabled structure simplifies automated assembly

Lead Free design meets stringent environmental standards

Tight tolerance guarantees exceptional accuracy in applications

Suitable for a variety of applications including automotive and telecommunication

Ceramic rod construction enhances thermal stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy