TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127R

Subtotal (1 reel of 3000 units)*

MYR4,533.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.511MYR4,533.00

*price indicative

RS Stock No.:
590-283
Mfr. Part No.:
SMA-Q0204BTCX127R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

127Ω

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.4mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for superior reliability in demanding applications. It features an SMD-enabled structure that enhances performance while maintaining a compact footprint. AEC-Q200 qualified, this resistor exhibits exceptional stability and durability, making it ideal for automotive, industrial, and telecommunications ventures. Its improved coating provides heightened resistance to humidity, ensuring consistent operation even in challenging environments. With a power rating of 0.4W and designed to withstand a wide temperature range, this resistor supports enhanced functionality across various devices. Plus, it complies with RoHS standards, ensuring an environmentally friendly choice for modern electronic needs.

AEC Q200 qualification guarantees high reliability

Thin film technology enhances precision and stability

Moisture sensitivity level of MSL1 offers durability

Lead free construction supports environmental compliance

SMD enabled design ensures space efficient integration

Extremely low temperature coefficient minimizes resistance change

Versatile applications across automotive and telecommunication sectors

High power rating accommodates demanding use cases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy