TE Connectivity NEOHM SMA-Q 127 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT127K

Subtotal (1 reel of 2000 units)*

MYR6,768.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.384MYR6,768.00

*price indicative

RS Stock No.:
590-420
Mfr. Part No.:
SMA-Q0207BTCT127K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

127kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

350V

Power Rating

1W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

RoHS

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to meet the rigorous demands of today's advanced applications. This robust component ensures high stability and precision, making it ideal for automotive, industrial, medical equipment, and telecommunications applications. Featuring a unique SMD enabled structure, the resistor delivers tight tolerances and low temperature coefficients, ensuring reliable performance in critical settings. With its AEC-Q200 qualification, you can trust this resistor to excel in extreme conditions, providing superior moisture resistance and an extended operating temperature range. Designed with careful attention to detail, this resistor stands out for its durable construction and lead-free, RoHS-compliant design, contributing to sustainable practices while meeting stringent quality standards.

AEC Q200 qualification for automotive reliability

Low temperature coefficient ensuring minimal resistance change

SMD enabled structure for space efficient designs

Lead free and RoHS compliant for environmental compliance

Moisture sensitivity level of MSL1 for enhanced protection

Versatile applications across various industries

High power ratings accommodating demanding tasks

Effectively maintains stability under varying temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy