Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 0.68 μH Surface Mount ±20 % 35.6 A Idc
- RS Stock No.:
- 758-264
- Mfr. Part No.:
- 7443739650068
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR57.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR11.536 | MYR57.68 | - |
| 50 - 245 | MYR10.146 | MYR50.73 | 12% |
| 250 - 495 | MYR9.118 | MYR45.59 | 20% |
| 500 + | MYR6.714 | MYR33.57 | 41% |
*price indicative
- RS Stock No.:
- 758-264
- Mfr. Part No.:
- 7443739650068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.68μH | |
| Maximum DC Current | 35.6A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 7443 | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Height | 6.2mm | |
| Depth | 12.5mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 51.1MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.68μH | ||
Maximum DC Current 35.6A | ||
Sub Type High Current Inductor | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.5mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 7443 | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Height 6.2mm | ||
Depth 12.5mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 51.1MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor offers reliable performance in various electronic applications, ensuring efficient energy storage with minimal loss. This component is engineered for intricate circuit designs, providing essential inductive functionality.
Inductance Value of 0.68 μH with a tolerance of ±20%
Rated current of 35.6 A under specified conditions
DC resistance of 1.5 mΩ maximum at 20 °C
Self-resonant frequency of 51.1 MHz, optimising circuit efficiency
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 6.8 μH Surface Mount ±20 % 12.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.47 μH Surface Mount ±20 % 40.7 A Idc
