Eaton S811 Series Terminal Block, 4-Way, 120-240 mm² Wire, Screw Termination
- RS Stock No.:
- 246-314
- Mfr. Part No.:
- 127667 EML30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,407.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,407.15 |
*price indicative
- RS Stock No.:
- 246-314
- Mfr. Part No.:
- 127667 EML30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Ways | 4 | |
| Wire Size | 120-240 mm² | |
| Termination Method | Screw | |
| Series | S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Ways 4 | ||
Wire Size 120-240 mm² | ||
Termination Method Screw | ||
Series S811 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton terminal block is designed for use with Eaton's S801+ and S811+ soft starters and is suitable for frame size V. Offering compatibility with a wide range of wire sizes, it efficiently accommodates both 4 x 4/0-500 MCM and 4 x 120-240 mm² connections. Engineered to meet high-quality standards, this product not only ensures reliable electrical performance but also offers a robust design that withstands diverse environmental conditions. Its reliable construction and advanced verification processes underscore its commitment to quality, making it an essential component for professionals seeking dependable performance.
Versatile compatibility with a range of wire sizes for flexible applications
Robust construction tailored for reliable performance in demanding tasks
Designed to ensure user safety and compliance with electrical standards
Optimised for installation in tight spaces while providing secure connections
Incorporates heat dissipation data for enhanced operational efficiency
Meets rigorous climatic environmental conditions for adaptability
Documentation and resources available for easy installation reference
Robust construction tailored for reliable performance in demanding tasks
Designed to ensure user safety and compliance with electrical standards
Optimised for installation in tight spaces while providing secure connections
Incorporates heat dissipation data for enhanced operational efficiency
Meets rigorous climatic environmental conditions for adaptability
Documentation and resources available for easy installation reference
Related links
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 25-50 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size V, S811
- Eaton S811+ Series Communication Module for Use with S801+ 240 V
