Eaton S811 Series Terminal Block, 1-Way, 70-150 mm² Wire, Screw Termination
- RS Stock No.:
- 246-312
- Mfr. Part No.:
- 127664 EML25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,409.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,409.40 |
*price indicative
- RS Stock No.:
- 246-312
- Mfr. Part No.:
- 127664 EML25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Ways | 1 | |
| Wire Size | 70-150 mm² | |
| Termination Method | Screw | |
| Series | S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Ways 1 | ||
Wire Size 70-150 mm² | ||
Termination Method Screw | ||
Series S811 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton EML25 terminal block is a highly efficient accessory designed for seamless integration with S801+ and S811+ soft starters, suitable for frame sizes T and U. Its robust construction accommodates a wide range of conductor sizes, making it an invaluable component in low-voltage electrical assemblies. Engineered for reliability and ease of use, this terminal block simplifies complex connections, ensuring optimal performance in demanding environments. With certifications attesting to its quality, it is built to endure diverse climatic conditions, providing peace of mind for installers and users alike. The EML25 stands out not only for its functionality but also for its commitment to safety and compliance with integral design standards.
Accommodates various conductor sizes for enhanced versatility
Designed specifically for use with S801+ and S811+ soft starters
Engineered to meet stringent international safety certifications
Optimised for climate resilience, supporting a wide ambient temperature range
Facilitates easy installation with clear guidelines for connection requirements
Meets product standard requirements for corrosion resistance and thermal stability
Supports mechanical robustness to withstand operational stresses
Designed specifically for use with S801+ and S811+ soft starters
Engineered to meet stringent international safety certifications
Optimised for climate resilience, supporting a wide ambient temperature range
Facilitates easy installation with clear guidelines for connection requirements
Meets product standard requirements for corrosion resistance and thermal stability
Supports mechanical robustness to withstand operational stresses
Related links
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 25-50 mm² Wire, Screw Termination
- Eaton S811+ Series Communication Module for Use with S801+ 240 V
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size V, S811
