Eaton S811 Series Terminal Block, 4-Way, 70-150 mm² Wire, Screw Termination
- RS Stock No.:
- 241-528
- Mfr. Part No.:
- 127669 EML33
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,407.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,407.15 |
*price indicative
- RS Stock No.:
- 241-528
- Mfr. Part No.:
- 127669 EML33
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Ways | 4 | |
| Wire Size | 70-150 mm² | |
| Termination Method | Screw | |
| Series | S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Ways 4 | ||
Wire Size 70-150 mm² | ||
Termination Method Screw | ||
Series S811 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton terminal block is a versatile solution for connecting electrical components with precision and reliability. Designed to accommodate a wide range of wire gauges from 2/0 to 300 MCM and 70 to 150 mm², this product is ideal for use with S801+ and S811+ soft starters. The robust design ensures optimal performance under various climatic conditions, making it suitable for diverse industrial applications. Its compact dimensions allow for easy installation in tight spaces, while its maximum ambient operating temperature of 50 °C guarantees operational reliability in demanding environments. With certifications from both UL and CSA, this terminal block meets stringent safety standards, ensuring peace of mind for any installation.
Designed for seamless integration with S801+ and S811+ soft starters
Engineered to handle multiple sizes of conductors efficiently
Meets rigorous safety and performance standards as certified by UL and CSA
Optimised for a wide range of industrial applications, offering flexibility and reliability
Compact design facilitates easy installation in limited spaces
Durable construction ensures long-lasting performance in challenging conditions
Engineered to handle multiple sizes of conductors efficiently
Meets rigorous safety and performance standards as certified by UL and CSA
Optimised for a wide range of industrial applications, offering flexibility and reliability
Compact design facilitates easy installation in limited spaces
Durable construction ensures long-lasting performance in challenging conditions
Related links
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 25-50 mm² Wire, Screw Termination
- Eaton S811+ Series Communication Module for Use with S801+ 240 V
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size V, S811
