Eaton S811 Series Terminal Block, 2-Way, 25-50 mm² Wire, Screw Termination
- RS Stock No.:
- 246-311
- Mfr. Part No.:
- 127661 EML22
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,618.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,618.72 |
*price indicative
- RS Stock No.:
- 246-311
- Mfr. Part No.:
- 127661 EML22
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Ways | 2 | |
| Wire Size | 25-50 mm² | |
| Termination Method | Screw | |
| Series | S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Ways 2 | ||
Wire Size 25-50 mm² | ||
Termination Method Screw | ||
Series S811 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton EML22 terminal block stands as a vital accessory for the effective functioning of S801+ and S811+ soft starters. Designed to accommodate 2 x 4-1/0MCM and 2 x 25-50 mm² connections, it ensures seamless integration within frame sizes T and U. This terminal block is engineered with robustness and reliability, catering to various applications that demand high performance in electrical infrastructures. Its compact dimensions coupled with precise weight make it an ideal choice for constrained spaces while ensuring resilience under diverse environmental conditions. Whether for industrial or commercial use, the EML22 terminal block promises durability and compliance with stringent safety standards, thus representing a pivotal component in modern electrical setups.
Compatible with multiple S series soft starters for versatile applications
Engineered for efficiency in high-performance electrical systems
Compact design allows for easy installation in limited spaces
Built to withstand extreme ambient temperatures, enhancing reliability
Complies with rigorous safety certifications for peace of mind
Engineered for efficiency in high-performance electrical systems
Compact design allows for easy installation in limited spaces
Built to withstand extreme ambient temperatures, enhancing reliability
Complies with rigorous safety certifications for peace of mind
Related links
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- RS PRO Non-Fused Terminal Block 25 mm² Wire, Screw Termination
- Eaton S811+ Series Communication Module for Use with S801+ 240 V
