Eaton S811 Series Terminal Block, 6-Way, 120-240 mm² Wire, Screw Termination
- RS Stock No.:
- 243-189
- Mfr. Part No.:
- 127668 EML32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,254.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,254.27 |
*price indicative
- RS Stock No.:
- 243-189
- Mfr. Part No.:
- 127668 EML32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Ways | 6 | |
| Wire Size | 120-240 mm² | |
| Termination Method | Screw | |
| Series | S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Ways 6 | ||
Wire Size 120-240 mm² | ||
Termination Method Screw | ||
Series S811 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton terminal block is designed to support robust connectivity for S801+ and S811+ soft starters, ensuring reliable performance in a range of demanding applications. Featuring a compact design with multiple connection points, it accommodates both large gauge wires and standard sizes, making it versatile for various installations. The innovative engineering behind this product facilitates ease of installation and maintenance while adhering to international safety standards. As part of the series, it brings together technological expertise and quality assurance, providing users with a high-performance solution that stands up to rigorous operational requirements. Currently positioned as an essential accessory, this terminal block caters expertly to industrial settings where efficiency and reliability are paramount.
Accommodates a wide range of wire sizes for flexible installation
Engineered to meet strict international safety regulations
Designed for optimal thermal stability and heat dissipation
Resistant to ultraviolet radiation, ensuring long-lasting performance
Constructed to meet corrosion resistance standards for durability
Facilitates simple connectivity that streamlines panel assembly
Offers versatility in usage within diverse low-voltage environments
Engineered to meet strict international safety regulations
Designed for optimal thermal stability and heat dissipation
Resistant to ultraviolet radiation, ensuring long-lasting performance
Constructed to meet corrosion resistance standards for durability
Facilitates simple connectivity that streamlines panel assembly
Offers versatility in usage within diverse low-voltage environments
Related links
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 120-240 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 70-150 mm² Wire, Screw Termination
- Eaton S811 Series Terminal Block 25-50 mm² Wire, Screw Termination
- Eaton S811+ Series Communication Module for Use with S801+ 240 V
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size V, S811
