Eaton S811 Series Terminal Block, 2-Way, 70-150 mm² Wire, Screw Termination

Subtotal (1 unit)*

MYR1,521.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,521.03

*price indicative

RS Stock No.:
243-188
Mfr. Part No.:
127665 EML26
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Ways

2

Wire Size

70-150 mm²

Termination Method

Screw

Series

S811

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton terminal block is expertly designed for seamless integration with S801+ and S811+ frame sizes T and U, offering unparalleled performance in power distribution solutions. Built for durability and reliability, this accessory is capable of handling substantial wire sizes, ranging from 2 x 2/0 to 300 MCM and 2 x 70 to 150 mm². The terminal block not only ensures efficient connections but also adheres to strict environmental compliance, guaranteeing optimal operation in a variety of climates. With multiple safety certifications, including UL and CSA, this component stands out as a trusted choice for industrial applications. Users can expect a hassle-free installation, ensuring that both time and resources are optimally managed while maintaining high operational standards.

Durable construction suitable for industrial applications
Designed for compatibility with S801+ and S811+ frame sizes
Handles significant wire sizes for versatile application
Compliant with stringent safety regulations
Facilitates efficient electrical connections with minimal effort
Meets high environmental standards for reliability
Supports smooth installation procedures for time efficiency
Engineered for effective heat dissipation to protect components

Related links