SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2

Subtotal (1 unit)*

MYR1,650.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,650.44

*price indicative

RS Stock No.:
312-049
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-10AB2-Z10-W
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sprocket

Number of Teeth

12

Pitch Diameter

49.07mm

Material

Plastic, PU Foam

Sprocket Width

24mm

Acceptable Chain Type

10 A/B-2

Outside Diameter

53 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Chain lubrication pinion is designed for optimal chain lubrication, seamlessly integrating a duplex design for enhanced efficiency. This pinion is engineered to ensure a consistent lubrication feed via its radial arrangement, guaranteeing peak performance in chain applications. With its durable plastic material and open cell PU foam rollers, the product promises resilience under varying operational conditions, making it ideal for a wide range of industries.

Designed for duplex applications to enhance efficiency

Radial lubricant feed for consistent performance

Constructed from durable plastic for longevity

Maximises chain lifespan through reduced friction

Optimised for various industrial environments with different needs

Streamlined maintenance ensures lower operational downtime

Related links