SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-G 08 A/B-2
- RS Stock No.:
- 312-932
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-08AB2-Z12-G
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR1,485.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,485.42 |
*price indicative
- RS Stock No.:
- 312-932
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-08AB2-Z12-G
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Number of Teeth | 12 | |
| Product Type | Sprocket | |
| Pitch Diameter | 49.07mm | |
| Material | PU Foam, Plastic | |
| Sprocket Width | 15mm | |
| Acceptable Chain Type | 08 A/B-2 | |
| Outside Diameter | 53 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Number of Teeth 12 | ||
Product Type Sprocket | ||
Pitch Diameter 49.07mm | ||
Material PU Foam, Plastic | ||
Sprocket Width 15mm | ||
Acceptable Chain Type 08 A/B-2 | ||
Outside Diameter 53 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Chain Lubrication Pinion is an exceptional solution designed for optimal performance in lubrication applications. Featuring a duplex design, it ensures reliable lubricant feed in an axial direction, catering to the intricate needs of chain systems. Its robust construction utilises high quality materials like plastic for the pinion and open cell PU foam for the roller, providing durability and efficiency.
Optimised for dual row configurations improving versatility
Provides consistent lubricant feed which minimises wear
Robust materials are chosen to withstand various operational conditions
Designed to accommodate a wide range of operational speeds
Versatile temperature range allows for adaptability across different settings
Lightweight design simplifies installation and reduces handling costs
Related links
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-W 08 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-WF 08 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-W 08 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF 10 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-G 10 A/B-1