SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-W 08 A/B-2
- RS Stock No.:
- 310-249
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-08AB2-Z12-W
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR1,485.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,485.42 |
*price indicative
- RS Stock No.:
- 310-249
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-08AB2-Z12-W
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Number of Teeth | 12 | |
| Product Type | Sprocket | |
| Pitch Diameter | 49.07mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 24mm | |
| Acceptable Chain Type | 08 A/B-2 | |
| Outside Diameter | 53 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Number of Teeth 12 | ||
Product Type Sprocket | ||
Pitch Diameter 49.07mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 24mm | ||
Acceptable Chain Type 08 A/B-2 | ||
Outside Diameter 53 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Chain lubrication pinion is expertly designed for precision chain lubrication, offering a reliable solution for optimal performance in machinery. This duplex design delivers effective lubrication, ensuring minimal wear and tear on components while enhancing operational efficiency. Constructed from durable materials, it is tailored to withstand a range of operating temperatures and conditions, making it ideal for various industrial applications.
Equipped with a radial lubricant feed for optimal oil distribution
Compact dimensions make it easy to integrate into various machinery setups
Low weight contributes to reduced load on the machinery for enhanced performance
Provides an overview of fundamental specifications to assist in selection
Related links
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-G 08 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-W 08 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-WF 08 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF 10 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-G 10 A/B-1