SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G

Subtotal (1 unit)*

MYR1,125.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,125.30

*price indicative

RS Stock No.:
312-931
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sprocket

Number of Teeth

12

Pitch Diameter

49.07mm

Material

PU Foam, Plastic

Sprocket Width

15mm

Outside Diameter

53 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Chain Lubrication Pinion is designed for optimal performance in simplex applications, ensuring that your machinery operates smoothly and efficiently. Featuring a unique axial lubricant feed system, it guarantees consistent lubrication while minimising wear and tear. The pinion incorporates a sophisticated design that prioritises both performance and longevity, making it an ideal choice for those seeking reliable solutions in chain lubrication.

Constructed from durable plastic and high performance PU foam

Operates effectively within a wide temperature range

Engineered with precision to ensure reliability and longevity

Suitable for various applications demanding efficient lubrication

Related links