SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-WF 08 A/B-1
- RS Stock No.:
- 312-046
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-08AB1-Z12-WF
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR1,541.68
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,541.68 |
*price indicative
- RS Stock No.:
- 312-046
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-08AB1-Z12-WF
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sprocket | |
| Number of Teeth | 12 | |
| Pitch Diameter | 49.07mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 24mm | |
| Acceptable Chain Type | 08 A/B-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sprocket | ||
Number of Teeth 12 | ||
Pitch Diameter 49.07mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 24mm | ||
Acceptable Chain Type 08 A/B-1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SCHAEFFLER Chain Lubrication Pinion is expertly designed for seamless integration into your machinery, enhancing operational efficiency and extending the lifespan of your chains. This product features a simplex design that ensures straightforward, reliable lubrication, helping to prevent wear and tear. Built from high quality materials, it endures varying temperature conditions, making it suitable for a wide array of applications.
Open cell PU foam contributes to efficient lubrication retention
Maximises circumferential speed for enhanced operational performance
Optimised to operate within a temperature range suitable for diverse applications
Lightweight design provides easy handling and installation
Conforms to ISO 606 standards which ensuring compatibility and reliability
Related links
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-W 08 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-W 08 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-G 08 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-WF 12 B-2
