SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-WF 12 B-2

Subtotal (1 unit)*

MYR1,663.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,663.25

*price indicative

RS Stock No.:
312-935
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-12B2-Z8-WF
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Number of Teeth

10

Product Type

Sprocket

Pitch Diameter

51.37mm

Material

Plastic, PU Foam

Sprocket Width

24mm

Acceptable Chain Type

12 B-2

Outside Diameter

55 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Chain Lubrication Pinion is an advanced solution designed for efficient and reliable lubrication of duplex chain systems. This product excels in offering superior performance with its innovative design, specifically catering to applications requiring dynamic lubrication under varying load conditions. With its robust construction, this pinion ensures optimal lubrication, enhancing the lifespan and functionality of your chains.

Optimised for applications with variable speed requirements

Lightweight construction facilitates easy installation and maintenance

Ensures prolonged chain life and reduced operational downtime

Compatible with standard chain types according to ISO 606

Related links