SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-G 10 A/B-2
- RS Stock No.:
- 312-321
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-10AB2-Z10-G
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR1,650.44
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,650.44 |
*price indicative
- RS Stock No.:
- 312-321
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-10AB2-Z10-G
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sprocket | |
| Number of Teeth | 10 | |
| Pitch Diameter | 51.37mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 15mm | |
| Acceptable Chain Type | 10 A/B-2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sprocket | ||
Number of Teeth 10 | ||
Pitch Diameter 51.37mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 15mm | ||
Acceptable Chain Type 10 A/B-2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SCHAEFFLER Chain Lubrication Pinion is designed for optimal performance in duplex applications, ensuring efficient lubricant distribution. With its robust construction and thoughtful engineering, it serves a vital role in maintaining the longevity and operational efficiency of chain systems. The product boasts an innovative design tailored for axial lubricant feed, making it an excellent choice for environments requiring precise lubrication management.
Effectively supports high circumferential speeds for improved performance
Lightweight construction facilitates easy handling and installation
Meets industry standards for compatibility with various chain types
Related links
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-G 10 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF 10 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-W 10 A/B-1
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-WF 12 B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-W 08 A/B-1
