SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF 10 A/B-2
- RS Stock No.:
- 310-936
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR1,650.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,650.44 |
*price indicative
- RS Stock No.:
- 310-936
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Number of Teeth | 12 | |
| Product Type | Sprocket | |
| Pitch Diameter | 49.07mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 24mm | |
| Acceptable Chain Type | 10 A/B-2 | |
| Outside Diameter | 53 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Number of Teeth 12 | ||
Product Type Sprocket | ||
Pitch Diameter 49.07mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 24mm | ||
Acceptable Chain Type 10 A/B-2 | ||
Outside Diameter 53 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Innovative chain lubrication pinion is designed to meet the demanding needs of modern machinery. Aimed at enhancing performance and longevity, this product features a duplex design that optimally maintains chain lubrication through a radial lubricant feed. Its design is tailored for precise compatibility with various chain types, ensuring seamless integration and maximal functionality.
Constructed from robust materials for durability
Optimises performance across a wide temperature range
Facilitates easy integration with existing systems
Lightweight design reduces overall load on machinery
Efficient radial lubricant feed for consistent maintenance
Minimises friction and wear on chain components
Related links
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-G 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-WF 08 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-W 08 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-W 08 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-G 08 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-G 10 A/B-1