SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-G 12 B-1

Subtotal (1 unit)*

MYR1,200.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,200.31

*price indicative

RS Stock No.:
313-097
Mfr. Part No.:
ARCALUB-X.CHAIN-PINION-12B1-Z8-G
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Number of Teeth

8

Product Type

Sprocket

Pitch Diameter

49.78mm

Material

PU Foam, Plastic

Sprocket Width

15mm

Acceptable Chain Type

12 B-1

Outside Diameter

55 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Chain Lubrication Pinion is expertly designed for effective lubrication in simplex chain systems. Its axial lubricant feed mechanism ensures optimal performance and longevity of your equipment by maintaining a consistent and uniform layer of lubricant on the chain. This product is engineered with versatility in mind, accommodating a variety of operational temperatures and maximising efficiency across diverse settings.

Axial lubricant feed ensures uniform distribution across the chain

Designed to operate effectively within a broad temperature range

Sleek design facilitates easy integration into existing chain systems

Promotes smoother operation by minimizing friction and energy loss

Lightweight construction allows for easy handling and installation

Engineered for high speed performance addressing dynamic operational needs

Related links