SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B2-Z8-G 16 B-2
- RS Stock No.:
- 310-273
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-16B2-Z8-G
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR2,025.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,025.57 |
*price indicative
- RS Stock No.:
- 310-273
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-16B2-Z8-G
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sprocket | |
| Number of Teeth | 8 | |
| Pitch Diameter | 66.37mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 15mm | |
| Acceptable Chain Type | 16 B-2 | |
| Outside Diameter | 75 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sprocket | ||
Number of Teeth 8 | ||
Pitch Diameter 66.37mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 15mm | ||
Acceptable Chain Type 16 B-2 | ||
Outside Diameter 75 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Chain Lubrication Pinion is designed to enhance the performance and longevity of your chain operated systems. With its duplex, double row configuration, this product ensures efficient lubricant feed through its axial design, delivering optimal lubrication wherever its needed. The pinion's robust plastic material paired with open cell PU foam ensures resilience against wear and tear, adapting perfectly to varying operational temperatures.
Axial lubricant feed enhances chain longevity and reliability
Manufactured from durable materials to withstand rigorous usage
Facilitates maximum permissible circumferential speeds for improved performance
Offers a lightweight solution that contributes to system efficiency
Comes with a comprehensive overview of dimensions and basic load ratings
Related links
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B2-Z8-W 16 B-2
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-G 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-G 12 B-2
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-G 12 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-WF 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-W 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-W 12 B-1
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2