SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-G 16 B-1
- RS Stock No.:
- 310-959
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-16B1-Z8-G
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR1,462.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,462.92 |
*price indicative
- RS Stock No.:
- 310-959
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-16B1-Z8-G
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sprocket | |
| Number of Teeth | 8 | |
| Pitch Diameter | 66.37mm | |
| Material | Plastic, PU Foam | |
| Sprocket Width | 24mm | |
| Acceptable Chain Type | 16 B-1 | |
| Outside Diameter | 75 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sprocket | ||
Number of Teeth 8 | ||
Pitch Diameter 66.37mm | ||
Material Plastic, PU Foam | ||
Sprocket Width 24mm | ||
Acceptable Chain Type 16 B-1 | ||
Outside Diameter 75 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Chain Lubrication Pinion is engineered for optimal performance and reliability in chain lubrication systems. Designed with simplex functionality, it offers an efficient axial lubricant feed, ensuring that chains maintain peak performance even under varying temperatures. With a robust design and flexible operating conditions, it significantly enhances the longevity and efficiency of machinery. The pinion is suitable for a wide range of applications, making it a versatile choice for industries that demand precision and durability.
High operating temperature range supports various industrial environments and uses
Max circumferential speed ensures reliable performance even at high speeds
Designed to meet ISO 606 standards for consistent quality assurance
Lightweight construction aids in reducing overall load on machinery
Advanced engineering contributes to the longevity of chain components
Related links
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-WF 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-W 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B2-Z8-G 16 B-2
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-G 12 B-2
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-G 12 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B2-Z8-W 16 B-2
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-W 12 B-1
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2