Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
289-2225
Mfr. Part No.:
AEFRG/SC
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Downlights & Display Lighting

Sub Type

Downlight

Lamp Type

LED

Lamp Base/Socket

GU10

Housing Material

Aluminium

Voltage

220V, 240V

Diameter

80mm

Power

50W

IP Rating

IP20

Housing Finish

Matt

Minimum Operating Temperature

0°C

Lifespan

5year

Maximum Operating Temperature

25°C

Depth

99mm

Length

95mm

Standards/Approvals

Class 1 protection

Width

105mm

Colour

White

Series

AEFRG

Lamp Supplied

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Downlight is a compact fire rated downlight for shallow ceiling voids specially suitable for residential and hospitality applications. Suitable for standard GU10 halogen or LED lamps. Protective sheathing spring clips for ceiling protection and ease of installation.

Ultra slim bezel profile

IP20 degree protection

Class 1 protection class

Twistlock lamp retaining ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy