Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- RS Stock No.:
- 289-2221
- Mfr. Part No.:
- AEFRD/IP65/SC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR87.55
FREE delivery for orders over RM 500.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.55 |
*price indicative
- RS Stock No.:
- 289-2221
- Mfr. Part No.:
- AEFRD/IP65/SC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Downlights & Display Lighting | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Aluminium | |
| Voltage | 220, 240V | |
| Diameter | 76mm | |
| Power | 50W | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Housing Finish | Satin | |
| Lifespan | 5year | |
| Maximum Operating Temperature | 25°C | |
| Depth | 99mm | |
| Standards/Approvals | Class 1 protection | |
| Width | 105mm | |
| Length | 90mm | |
| Colour | Silver | |
| Series | AEFRD | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Downlights & Display Lighting | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Lamp Base/Socket GU10 | ||
Housing Material Aluminium | ||
Voltage 220, 240V | ||
Diameter 76mm | ||
Power 50W | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Housing Finish Satin | ||
Lifespan 5year | ||
Maximum Operating Temperature 25°C | ||
Depth 99mm | ||
Standards/Approvals Class 1 protection | ||
Width 105mm | ||
Length 90mm | ||
Colour Silver | ||
Series AEFRD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Downlight is a compact fire rated IP65 downlight for shallow ceiling voids suitable for residential and hospitality applications. Specially suitable for standard GU10 halogen or LED lamps. IP65 ingress protection allows a range of installation options.
Ultra slim bezel profile
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 98 mm 155 mm 155mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W
