Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W

Subtotal (1 unit)*

MYR81.29

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR81.29

*price indicative

RS Stock No.:
289-2220
Mfr. Part No.:
AEFRD/IP65/MW
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Downlight

Sub Type

Ultra Slim Bezel

Lamp Type

LED

Lamp Base/Socket

GU10

Housing Material

Aluminium

Voltage

220V, 240V

Diameter

76mm

Power

50W

IP Rating

IP65

Housing Finish

Matt

Minimum Operating Temperature

0°C

Lifespan

5year

Maximum Operating Temperature

25°C

Standards/Approvals

Class 1 protection

Width

105mm

Colour

White

Length

90mm

Depth

99mm

Series

AEFRD

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Downlight is a compact fire rated IP65 downlight for shallow ceiling voids suitable for residential and hospitality applications. Specially suitable for standard GU10 halogen or LED lamps. IP65 ingress protection allows a range of installation options.

Ultra slim bezel profile

IP20 degree protection

Class 1 protection class

Twistlock lamp retaining ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy