Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- RS Stock No.:
- 289-2224
- Mfr. Part No.:
- AEFRG/MW
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 289-2224
- Mfr. Part No.:
- AEFRG/MW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Sub Type | Downlight | |
| Product Type | Downlights & Display Lighting | |
| Lamp Type | LED | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 80mm | |
| Power | 50W | |
| IP Rating | IP20 | |
| Housing Finish | Matt | |
| Lifespan | 5year | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 25°C | |
| Colour | White | |
| Standards/Approvals | Class 1 protection | |
| Width | 105mm | |
| Depth | 99mm | |
| Length | 95mm | |
| Series | AEFRG | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Sub Type Downlight | ||
Product Type Downlights & Display Lighting | ||
Lamp Type LED | ||
Lamp Base/Socket GU10 | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 80mm | ||
Power 50W | ||
IP Rating IP20 | ||
Housing Finish Matt | ||
Lifespan 5year | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 25°C | ||
Colour White | ||
Standards/Approvals Class 1 protection | ||
Width 105mm | ||
Depth 99mm | ||
Length 95mm | ||
Series AEFRG | ||
Lamp Supplied No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Downlight is a compact fire rated downlight for shallow ceiling voids specially suitable for residential and hospitality applications. Suitable for standard GU10 halogen or LED lamps. Protective sheathing spring clips for ceiling protection and ease of installation.
Ultra slim bezel profile
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 98 mm 155 mm 155mm 220V, 240 V 50 W
