Ansell Lighting LED Downlight 220V, 240 V 50 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
289-2282
Mfr. Part No.:
AMICD/IP65/MW
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Downlights & Display Lighting

Sub Type

Downlight

Lamp Type

LED

Lamp Base/Socket

GU10

Voltage

220V, 240V

Power

50W

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Length

108mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Compact Fire Rated IP65 downlight for shallow ceiling voids suitable for residential and hospitality applications. Suitable for standard GU10 LED or halogen lamps retrofit. Protective polycarbonate spring clip covers for ceiling protection and ease of installation.

Ultra slim bezel profile

IP65 degree protection

Class 1 protection class

Twistlock lamp retaining ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy