Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- RS Stock No.:
- 289-2329
- Mfr. Part No.:
- ATLG/SC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR78.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR78.12 |
*price indicative
- RS Stock No.:
- 289-2329
- Mfr. Part No.:
- ATLG/SC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Downlights & Display Lighting | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Housing Material | Die Cast Aluminium | |
| Diameter | 95mm | |
| Power | 50W | |
| IP Rating | IP20 | |
| Housing Finish | Satin | |
| Lifespan | 5year | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 25°C | |
| Length | 95mm | |
| Depth | 108mm | |
| Standards/Approvals | Class 1 protection | |
| Width | 170mm | |
| Colour | Silver | |
| Series | ATLG | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Downlights & Display Lighting | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Housing Material Die Cast Aluminium | ||
Diameter 95mm | ||
Power 50W | ||
IP Rating IP20 | ||
Housing Finish Satin | ||
Lifespan 5year | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 25°C | ||
Length 95mm | ||
Depth 108mm | ||
Standards/Approvals Class 1 protection | ||
Width 170mm | ||
Colour Silver | ||
Series ATLG | ||
Lamp Supplied No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gimbal suitable for residential and hospitality applications. It is manufactured from high grade die cast aluminium. It offers permanent earth on stirrup bracket for GU10 mains earthing.
30 degree tilt angle
Class 1 protection class
IP20 degree protection
Bluetooth enabled
Related links
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 30mm 220V, 240 V 35 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Philips Lighting LED Recessed Downlight 170 mm 170 mm 170mm 220V, 240 V 12 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 35 W
