Ansell Lighting LED Downlight 95 mm 108 mm 30mm 220V, 240 V 35 W
- RS Stock No.:
- 289-2332
- Mfr. Part No.:
- ATLVOG/IP44/W
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR167.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR167.71 |
*price indicative
- RS Stock No.:
- 289-2332
- Mfr. Part No.:
- ATLVOG/IP44/W
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | Downlights & Display Lighting | |
| Sub Type | Downlight | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 95mm | |
| Power | 35W | |
| IP Rating | IP20 | |
| Lifespan | 20year | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 25°C | |
| Length | 95mm | |
| Colour | White | |
| Depth | 108mm | |
| Standards/Approvals | Class 1 protection class | |
| Width | 30mm | |
| Series | ATLVOG | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Product Type Downlights & Display Lighting | ||
Sub Type Downlight | ||
Lamp Base/Socket GU10 | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 95mm | ||
Power 35W | ||
IP Rating IP20 | ||
Lifespan 20year | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 25°C | ||
Length 95mm | ||
Colour White | ||
Depth 108mm | ||
Standards/Approvals Class 1 protection class | ||
Width 30mm | ||
Series ATLVOG | ||
Lamp Supplied No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Twistlock GU10 die cast Gimbal has IP44 rating for exterior applications including soffits. It offers option to add Bluetooth and WiFi enabled smart WiZ GU10 lamp.
Class 1 protection class
OCTO compatible WiZ Connected
Related links
- Ansell Lighting LED Downlight 95 mm 108 mm 30mm 220V, 240 V 35 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 35 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
