Sylvania LED Downlight 290 mm 298 mm 43mm 220V, 240 V 23 W
- RS Stock No.:
- 288-9801
- Mfr. Part No.:
- 53151
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9801
- Mfr. Part No.:
- 53151
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 2300lm | |
| Voltage | 220V, 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 290mm | |
| Power | 23W | |
| Luminous Efficacy | 100Lm/W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 298mm | |
| Standards/Approvals | No | |
| Width | 43mm | |
| Colour | Signal White | |
| Length | 306mm | |
| Colour Temperature | 6500K | |
| Dimmable | No | |
| Cutout Size | 260mm | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 2300lm | ||
Voltage 220V, 240V | ||
Housing Material Polycarbonate | ||
Diameter 290mm | ||
Power 23W | ||
Luminous Efficacy 100Lm/W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Depth 298mm | ||
Standards/Approvals No | ||
Width 43mm | ||
Colour Signal White | ||
Length 306mm | ||
Colour Temperature 6500K | ||
Dimmable No | ||
Cutout Size 260mm | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania START Downlight is an integrated LED recessed/surface mounted downlight with a built-in non-dimmable driver. It offers adjustable colour temperature (3000K, 4000K, and 6500K) through a 3-way switch, making it versatile for various lighting needs.
LED technology for energy efficiency and long-lasting performance
Adjustable colour temperature for customizable lighting options
Easy installation with adaptability to different cut-out sizes
Suitable for residential and consumer applications
High luminous flux of 2300lm with efficient luminaire efficacy of 100lm/W
Comes with a 3-year warranty for peace of mind
Related links
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Downlight 227 mm 237 mm 43mm 220V, 240 V 18 W
- Sylvania LED Downlight 165 mm 45 mm 165mm 220V, 240 V 12 W
- Sylvania LED Downlight 193 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Sylvania LED Downlight 195 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 193 mm 150 mm 195mm 220V, 240 V 15 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 220V, 240 V 20 W
