Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W

Subtotal (1 unit)*

MYR885.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR885.45

*price indicative

RS Stock No.:
288-9758
Mfr. Part No.:
30505
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Downlight

Sub Type

Downlight

Lamp Type

LED

Luminous Flux

2500lm

Voltage

220V, 240V

Housing Material

Aluminium

Diameter

220mm

IP Rating

IP44, IP20

Power

20W

Luminous Efficacy

125Lm/W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Colour Temperature

4000K

Colour

Signal White

Depth

60mm

Series

Insaver Slim

Cutout Size

205mm

Dimmable

No

COO (Country of Origin):
CN
The Sylvania ceiling recessed LED downlight is a high-quality lighting solution suitable for various settings like hospitality, offices, and retail spaces. With a sleek design and impressive technical specifications, this downlight offers excellent performance and energy efficiency.

Die-cast aluminium body for durability and longevity

Loop in loop out connector for easy installation

Non-dimmable LED driver for consistent lighting

20W power consumption with 2500lm luminous flux

Neutral White light colour with 4000K colour temperature

IP44/20 rated for protection against dust and water ingress

IK07 rated for impact resistance

5-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy