Sylvania LED Downlight 165 mm 45 mm 165mm 220V, 240 V 12 W

Subtotal (1 unit)*

MYR465.55

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR465.55

*price indicative

RS Stock No.:
288-9744
Mfr. Part No.:
30325
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Sub Type

Downlight

Lamp Type

LED

Product Type

Downlight

Luminous Flux

1175lm

Housing Material

Aluminium

Voltage

220V, 240V

Diameter

165mm

Luminous Efficacy

98Lm/W

IP Rating

IP20, IP44

Power

12W

Minimum Operating Temperature

-10°C

Lifespan

100000h

Maximum Operating Temperature

40°C

Depth

45mm

Width

165mm

Standards/Approvals

No

Colour Temperature

4000K

Colour

Signal White

Cutout Size

150mm

Dimmable

No

Diffuser Finish

Opal

COO (Country of Origin):
CN
The Sylvania ceiling recessed LED downlight perfect for areas with limited ceiling void. With a product depth of only 45mm and a 150mm cutout, it is an ideal replacement for 1x26W CFL downlights. The polycarbonate diffuser allows for a wider light distribution and increased spacing between luminaires. Its loop in loop out connector allows for quick installation.

Ceiling recessed LED downlight IP44

Perfect for areas with limited ceiling void

Only 45mm product depth and 150mm cutout

Ideal replacement for 1x26W CFL downlights

Polycarbonate diffuser for wider light distribution

Increased spacing between luminaires

Quick installation with loop in loop out connector

Die-cast aluminum body for durability

Non-dimmable LED driver

IP44 rated for protection against water and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy