Sylvania LED Downlight 193 mm 150 mm 195mm 220V, 240 V 15 W
- RS Stock No.:
- 288-9745
- Mfr. Part No.:
- 30326
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR501.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR501.21 |
*price indicative
- RS Stock No.:
- 288-9745
- Mfr. Part No.:
- 30326
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Luminous Flux | 1425lm | |
| Voltage | 220V, 240V | |
| Housing Material | Aluminium | |
| Diameter | 193mm | |
| Luminous Efficacy | 95Lm/W | |
| Power | 15W | |
| IP Rating | IP44, IP20 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 193mm | |
| Depth | 150mm | |
| Width | 195mm | |
| Standards/Approvals | No | |
| Colour Temperature | 3000K | |
| Colour | Signal White | |
| Dimmable | No | |
| Cutout Size | 175mm | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Product Type Downlight | ||
Luminous Flux 1425lm | ||
Voltage 220V, 240V | ||
Housing Material Aluminium | ||
Diameter 193mm | ||
Luminous Efficacy 95Lm/W | ||
Power 15W | ||
IP Rating IP44, IP20 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 193mm | ||
Depth 150mm | ||
Width 195mm | ||
Standards/Approvals No | ||
Colour Temperature 3000K | ||
Colour Signal White | ||
Dimmable No | ||
Cutout Size 175mm | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania ceiling recessed LED downlight that is perfect for areas with limited ceiling void. With a product depth of only 55mm and a 175mm cutout, it is an ideal replacement for 1x32W/2x18W CFL downlights. The polycarbonate diffuser allows for a wider light distribution and increased spacings between luminaires. This downlight features a loop in loop out connector for quick installation.
Ceiling recessed LED downlight with only 55mm product depth and 175mm cutout
Polycarbonate diffuser allows for a wider light distribution and increased spacings between luminaires
Loop in loop out connector for quick installation
Die-cast aluminium body
3000K warm white light
Non-dimmable LED driver
IP44 rated for front protection and IK07 rated for impact protection
Meets TP(a) requirements for safety
5-year warranty
Related links
- Sylvania LED Downlight 193 mm 60 mm 220V, 240 V 13 W
- Sylvania LED 193 mm 150 mm 220V, 240 V 15 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 220V, 240 V 20 W
- Sylvania LED Downlight 165 mm 45 mm 165mm 220V, 240 V 12 W
- Sylvania LED Downlight 227 mm 237 mm 43mm 220V, 240 V 18 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Sylvania LED Downlight 195 mm 60 mm 220V, 240 V 13 W
