Sylvania LED Downlight 193 mm 60 mm 220V, 240 V 13 W
- RS Stock No.:
- 288-9759
- Mfr. Part No.:
- 30537
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR1,370.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,370.80 |
*price indicative
- RS Stock No.:
- 288-9759
- Mfr. Part No.:
- 30537
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Luminous Flux | 1700lm | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 193mm | |
| IP Rating | IP44, IP20 | |
| Power | 13W | |
| Luminous Efficacy | 131Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 90000h | |
| Maximum Operating Temperature | 40°C | |
| Colour | Signal White | |
| Standards/Approvals | No | |
| Depth | 60mm | |
| Length | 60mm | |
| Colour Temperature | 4000K | |
| Cutout Size | 175mm | |
| Dimmable | Yes | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Luminous Flux 1700lm | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 193mm | ||
IP Rating IP44, IP20 | ||
Power 13W | ||
Luminous Efficacy 131Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 90000h | ||
Maximum Operating Temperature 40°C | ||
Colour Signal White | ||
Standards/Approvals No | ||
Depth 60mm | ||
Length 60mm | ||
Colour Temperature 4000K | ||
Cutout Size 175mm | ||
Dimmable Yes | ||
- COO (Country of Origin):
- CN
The Sylvania LED downlight is a versatile lighting solution suitable for hospitality, office, and retail environments. It features a die-cast aluminium body for durability and a loop in loop out connector for quick installation. The dimmable DALI driver from TRIDONIC ensures efficient and adjustable lighting. With a shallow product depth of 60mm and a UGR <19, this downlight provides a pleasing and glare-free illumination. It meets TP(a) requirements and has a colour temperature of 4000K, producing a neutral white light.
Ceiling recessed LED downlight with IP44 rating
Die-cast aluminium body for durability
Loop in loop out connector for quick installation
Dimmable DALI driver from TRIDONIC for efficient and adjustable lighting
Shallow product depth of 60mm for easy installation
Meets TP(a) requirements for safety
Colour temperature of 4000K for neutral white light
Luminaire efficacy of 131lm/W for high brightness
Low power consumption of 13W for energy efficiency
5-year warranty for lasting performance and reliability
Related links
- Sylvania LED Downlight 193 mm 150 mm 195mm 220V, 240 V 15 W
- Sylvania LED Downlight 195 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Downlight 165 mm 45 mm 165mm 220V, 240 V 12 W
- Sylvania LED Downlight 227 mm 237 mm 43mm 220V, 240 V 18 W
- Sylvania LED Downlight 290 mm 298 mm 43mm 220V, 240 V 23 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 220V, 240 V 20 W
