Sylvania LED 193 mm 150 mm 220V, 240 V 15 W
- RS Stock No.:
- 288-9746
- Mfr. Part No.:
- 30327
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR519.78
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR519.78 |
*price indicative
- RS Stock No.:
- 288-9746
- Mfr. Part No.:
- 30327
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Luminous Flux | 1525lm | |
| Voltage | 220V, 240V | |
| Housing Material | Aluminium | |
| Diameter | 193mm | |
| IP Rating | IP54 | |
| Power | 15W | |
| Luminous Efficacy | 102Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 4000K | |
| Standards/Approvals | No | |
| Depth | 150mm | |
| Colour | Neutral White | |
| Cutout Size | 175mm | |
| Dimmable | No | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Product Type Downlight | ||
Luminous Flux 1525lm | ||
Voltage 220V, 240V | ||
Housing Material Aluminium | ||
Diameter 193mm | ||
IP Rating IP54 | ||
Power 15W | ||
Luminous Efficacy 102Lm/W | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 4000K | ||
Standards/Approvals No | ||
Depth 150mm | ||
Colour Neutral White | ||
Cutout Size 175mm | ||
Dimmable No | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania ceiling recessed LED downlight that is perfect for spaces with limited ceiling void. With a product depth of only 55mm and a 175mm cutout, this downlight is an ideal replacement for 1x32W/2x18W CFL downlights. The polycarbonate diffuser allows for a wider light distribution and increased spacing between luminaires. Featuring a loop in loop out connector, installation is quick and convenient.
Ceiling recessed LED downlight with IP44 rating
Perfect for spaces with limited ceiling void
Only 55mm product depth and 175mm cutout
Polycarbonate diffuser allows for wider light distribution
Loop in loop out connector for quick installation
Die-cast aluminum body for durability
1525 lumens of light output with a power consumption of 15W
Beam angle of 74° for a focused light output
Color temperature of 4000K for a comfortable neutral white light
IP44 rating for protection against dust and moisture
IK07 rating for resistance against impact
Meets TP(a) requirements for safety
Related links
- Sylvania LED Downlight 193 mm 150 mm 195mm 220V, 240 V 15 W
- Sylvania LED Downlight 193 mm 60 mm 220V, 240 V 13 W
- Bailey Electric & Electronics bv LED Spotlight 111 mm 220V, 240 V 15 W
- Sylvania LED DIM Black 87 mm 47 mm 220V, 240 V 7 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
