Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- RS Stock No.:
- 288-9761
- Mfr. Part No.:
- 30539
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9761
- Mfr. Part No.:
- 30539
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Luminous Flux | 2500lm | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 220mm | |
| Luminous Efficacy | 125Lm/W | |
| IP Rating | IP20, IP44 | |
| Power | 20W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Colour | Signal White | |
| Depth | 60mm | |
| Standards/Approvals | No | |
| Colour Temperature | 4000K | |
| Dimmable | Yes | |
| Cutout Size | 205mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Luminous Flux 2500lm | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 220mm | ||
Luminous Efficacy 125Lm/W | ||
IP Rating IP20, IP44 | ||
Power 20W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Colour Signal White | ||
Depth 60mm | ||
Standards/Approvals No | ||
Colour Temperature 4000K | ||
Dimmable Yes | ||
Cutout Size 205mm | ||
- COO (Country of Origin):
- CN
The Sylvania ceiling recessed LED downlight that offers exceptional lighting performance and versatility. With its die-cast aluminium body and IP44 rating from the front, this downlight is perfect for various indoor applications such as hospitality, office, and retail settings. It features a dimmable DALI driver of TRIDONIC, providing smooth and adjustable lighting options. With a power consumption of 20W and a luminous flux of 2500lm, this downlight delivers bright and efficient illumination.
The INSAVER SLIM 205 is a ceiling recessed LED downlight that delivers exceptional lighting performance.
It features a die-cast aluminium body and an IP44 rating from the front, making it suitable for various indoor applications.
The dimmable DALI driver of TRIDONIC allows for adjustable lighting options to create the desired ambiance.
With a power consumption of 20W and a luminous flux of 2500lm, this downlight offers bright and efficient illumination.
The shallow product depth of 60mm makes installation easy and suitable for spaces with limited ceiling clearance.
The Insaver Slim 205 meets TP(a) requirements, ensuring its reliability and safety.
It provides a neutral white light with a color temperature of 4000K, creating a pleasant and inviting atmosphere.
This downlight comes with a 5-year warranty, providing peace of mind and assurance of its long-lasting performance.
Related links
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 220V, 240 V 20 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 240V ac 20 W
- Sylvania LED Downlight 193 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 195 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Downlight 165 mm 45 mm 165mm 220V, 240 V 12 W
- Sylvania LED Downlight 227 mm 237 mm 43mm 220V, 240 V 18 W
