Sylvania LED Downlight 220 mm 150 mm 205mm 240V ac 20 W

Subtotal (1 unit)*

MYR609.12

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR609.12

*price indicative

RS Stock No.:
288-9749
Mfr. Part No.:
30329
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Downlight

Lamp Type

LED

Sub Type

Downlight

Luminous Flux

2025lm

Voltage

240V ac

Housing Material

Aluminium

Diameter

220mm

Power

20W

Luminous Efficacy

101Lm/W

IP Rating

IP44

Minimum Operating Temperature

-10°C

Lifespan

100000h

Maximum Operating Temperature

40°C

Depth

150mm

Colour

Neutral White

Width

205mm

Colour Temperature

4000K

Standards/Approvals

CE, UKCA

Cutout Size

205mm

Dimmable

No

Diffuser Finish

Opal

COO (Country of Origin):
CN
The Sylvania ceiling recessed LED downlight that is perfect for areas with limited ceiling void. With a product depth of only 60mm and a cutout of 205mm, it is an ideal replacement for 1x42W CFL downlights. The polycarbonate diffuser allows for a wider light distribution and increased spacings between luminaires. Installation is quick and easy thanks to the loop in loop out connector. This downlight features a die-cast aluminium body, delivers 2025 lumens of light output, and has a beam angle of 74°.

Ceiling recessed LED downlight with IP44 rating (from the front)

Perfect where limited ceiling void is available with only 60mm product depth and 205mm cutout

Ideal replacement for 1x42W CFL downlights

Polycarbonate diffuser allows for a wider light distribution and increased spacings between luminaires

Loop in loop out connector allows for quick installation

Die-cast aluminium body for durability

Delivers 2025 lumens of light output with a beam angle of 74°

Non-dimmable LED driver

IP44 rating from the front for added protection

Suitable for various applications including hospitality, logistics & industry, and office spaces

5-year warranty for peace of mind

Meets TP(a) requirements for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy