Sylvania LED 165 mm 50 mm 150mm 220V, 240 V 9.5 W

Subtotal (1 unit)*

MYR704.18

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR704.18

*price indicative

RS Stock No.:
288-9756
Mfr. Part No.:
30501
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Product Type

Downlight

Luminous Flux

1200lm

Voltage

220V, 240V

Housing Material

Aluminium

Diameter

165mm

Power

9.5W

IP Rating

IP44

Luminous Efficacy

126Lm/W

Minimum Operating Temperature

-20°C

Lifespan

100000h

Maximum Operating Temperature

40°C

Width

150mm

Colour

Neutral White

Standards/Approvals

UKCA, CE

Colour Temperature

4000K

Depth

50mm

Dimmable

No

Series

UGR19

Cutout Size

150mm

COO (Country of Origin):
CN
The Sylvania Insaver Slim UGR19 IP44 150 1200lm 840 is a ceiling recessed LED downlight with a die-cast aluminium body, loop in loop out connector for quick installation, and non-dimmable LED driver. With a power consumption of 9.5W and a luminous flux of 1200lm, this downlight offers a neutral white light at 4000K with a UGR <19, ideal for hospitality, office, and retail settings.

Ceiling recessed LED downlight with IP44 rating

Die-cast aluminium body for durability

Quick installation with loop in loop out connector

Non-dimmable LED driver for steady performance

Luminous flux of 1200lm and power consumption of 9.5W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy