Sylvania LED Spotlight 81 mm 220V, 240 V 5.4 W
- RS Stock No.:
- 288-9804
- Mfr. Part No.:
- 5365
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR334.80
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.80 |
*price indicative
- RS Stock No.:
- 288-9804
- Mfr. Part No.:
- 5365
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Luminous Flux | 530lm | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 81mm | |
| Power | 5.4W | |
| Luminous Efficacy | 98Lm/W | |
| IP Rating | IP65, IP20 | |
| Housing Finish | Chrome | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 4000K | |
| Colour | Silver | |
| Standards/Approvals | EN 60598-1 | |
| Cutout Size | 68mm | |
| Dimmable | Yes | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Luminous Flux 530lm | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 81mm | ||
Power 5.4W | ||
Luminous Efficacy 98Lm/W | ||
IP Rating IP65, IP20 | ||
Housing Finish Chrome | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 4000K | ||
Colour Silver | ||
Standards/Approvals EN 60598-1 | ||
Cutout Size 68mm | ||
Dimmable Yes | ||
- COO (Country of Origin):
- CN
The Sylvania recessed spotlight labelled Obico 68, is a versatile and efficient lighting solution for residential and consumer use. With an adjustable bezel colour and multiple CCT options, this LED spotlight offers optimal lighting with a sleek design. Its dimmable feature and low profile make it a practical choice for various lighting needs.
2-axis adjustable integrated LED spotlight in brushed chrome bezel colour
Offers 3 CCT options of 2700-3000-4000k for customizable lighting
Lumen output up to 550lm with 38° beam angle for focused illumination
Aluminium and steel body construction with IP65 frontal degree and IK03 rating for durability
Dimmable with trailing/leading edge control gear for adjustable brightness levels
Related links
- Sylvania LED Spotlight 81 mm 144 mm 80mm 220V, 240 V 5.4 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 96 mm 40 mm 220V, 240 V 8.2 W
- Sylvania LED Spotlight 87 mm 192 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 99 mm 49mm 220V, 240 V 4.8 W
