Sylvania LED Spotlight 87 mm 192 mm 49mm 220V, 240 V 4.8 W

Subtotal (1 unit)*

MYR379.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR379.08

*price indicative

RS Stock No.:
288-9843
Mfr. Part No.:
90085
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Product Type

Spotlight

Sub Type

Spotlight

Luminous Flux

400lm

Voltage

220V, 240V

Housing Material

Polymer

Diameter

87mm

Luminous Efficacy

89Lm/W

Power

4.8W

IP Rating

IP20, IP44

Lifespan

15000h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Depth

192mm

Colour Temperature

3000K

Colour

White

Width

49mm

Standards/Approvals

No

Cutout Size

68mm

Series

IP44 10-PACK 0090085

Dimmable

No

Diffuser Finish

Frosted

COO (Country of Origin):
CN
The Sylvania integrated LED accent spotlight with an ultra-low profile, making it ideal for kitchens and living rooms. With a unique lens design, this product offers a halogen sparkle effect and allows for precise light placement with its 30° tilt and 360° rotation capabilities. The SylSpot Neos has a good color rendering index of over 80 and a long lifespan of 15,000 hours, making it a reliable lighting solution for residential use.

Ultra-low profile design with a height of 30mm

Unique lens for a halogen sparkle effect

30° tilt and 360° rotation for precise light placement

Good color rendering index (CRI>80)

Long lifespan of 15,000 hours at L70

Energy-efficient with a total power consumption of 4.8W

Integrated LED technology with a fixture luminous flux of 400lm

IP44 rated for versatility and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy