Sylvania LED Spotlight 87 mm 99 mm 49mm 220V, 240 V 4.8 W
- RS Stock No.:
- 288-9842
- Mfr. Part No.:
- 90084
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR115.75
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR115.75 |
*price indicative
- RS Stock No.:
- 288-9842
- Mfr. Part No.:
- 90084
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Luminous Flux | 400lm | |
| Voltage | 220V, 240V | |
| Housing Material | Polymer | |
| Diameter | 87mm | |
| Luminous Efficacy | 89Lm/W | |
| Power | 4.8W | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -10°C | |
| Housing Finish | White | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 292mm | |
| Depth | 99mm | |
| Standards/Approvals | No | |
| Width | 49mm | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Dimmable | No | |
| Cutout Size | 68mm | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Frosted | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Luminous Flux 400lm | ||
Voltage 220V, 240V | ||
Housing Material Polymer | ||
Diameter 87mm | ||
Luminous Efficacy 89Lm/W | ||
Power 4.8W | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -10°C | ||
Housing Finish White | ||
Lifespan 15000h | ||
Maximum Operating Temperature 40°C | ||
Length 292mm | ||
Depth 99mm | ||
Standards/Approvals No | ||
Width 49mm | ||
Colour White | ||
Colour Temperature 3000K | ||
Dimmable No | ||
Cutout Size 68mm | ||
Lamp Supplied Yes | ||
Diffuser Finish Frosted | ||
- COO (Country of Origin):
- CN
The Sylvania integrated LED accent spotlight with a unique design that allows for precise lighting placement. With a low profile and elegant white finish, this spotlight is ideal for kitchens and living rooms, offering a warm white light with a high colour rendering index. Its long lifespan of 15,000 hours makes it a durable and energy-efficient lighting solution.
Low profile design with a unique lens for precise lighting placement
Ideal for kitchens and living rooms with 30° tilt and 360° rotation features
Elegant white finish with a cut-out size that allows for direct replacement of most halogen spots
High colour rendering index (CRI>80) for accurate color representation
Long lifespan of 15,000 hours at L70 for durable performance
Energy-efficient with a total power consumption of 4.8W
IP44 rating for protection against dust and water ingress
Easy to install with ceiling recessed mounting
Related links
- Sylvania LED Spotlight 87 mm 99 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 192 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 90 mm 60mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
