Sylvania LED Spotlight 87 mm 99 mm 49mm 220V, 240 V 4.8 W

Subtotal (1 unit)*

MYR150.19

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR150.19

*price indicative

RS Stock No.:
288-9845
Mfr. Part No.:
90087
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Sub Type

Spotlight

Product Type

Spotlight

Lamp Type

LED

Luminous Flux

400lm

Voltage

220V, 240V

Housing Material

Polymer

Diameter

87mm

Luminous Efficacy

83Lm/W

Power

4.8W

IP Rating

IP20, IP44

Housing Finish

White

Lifespan

15000h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Width

49mm

Length

292mm

Standards/Approvals

No

Depth

99mm

Colour

White

Colour Temperature

3000K

Dimmable

No

Cutout Size

68mm

Diffuser Finish

Frosted

COO (Country of Origin):
CN
The Sylvania integrated LED accent spotlight with an ultra-low profile, perfect for residential and consumer applications. This spotlight offers a warm white light with a colour rendering index of 80, providing a comfortable and inviting atmosphere. With a lifetime of 15,000 hours at L70, you can enjoy long-lasting illumination in your space.

Ultra-low profile of 30mm (35mm for IP65 version)

Ideal for bathrooms with IP65 rating

Good colour rendering index, CRI>80

Energy-efficient with luminaire efficacy of 83 lm/W

Integrated LED technology for long-lasting performance

Frosted lens for a soft and even light distribution

Easy installation with ceiling recessed mounting

Comes in an elegant white finish for a sleek look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy