Sylvania LED Spotlight 87 mm 90 mm 60mm 220V, 240 V 5.5 W

Subtotal (1 unit)*

MYR134.55

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR134.55

*price indicative

RS Stock No.:
288-9826
Mfr. Part No.:
90017
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Spotlight

Lamp Type

LED

Sub Type

Spotlight

Luminous Flux

550lm

Voltage

220V, 240V

Housing Material

Polycarbonate

Diameter

87mm

IP Rating

IP20, IP65

Luminous Efficacy

100Lm/W

Power

5.5W

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Depth

90mm

Length

90mm

Colour Temperature

4000K

Colour

Signal White

Standards/Approvals

No

Width

60mm

Cutout Size

74mm

Dimmable

Yes

COO (Country of Origin):
CN
The Sylvania integrated LED recessed spotlight designed for indoor use. With a low profile 47mm recessed depth and an IP65 rating, this spotlight is ideal for residential and consumer applications. It features a 550lm luminous flux with a beam angle of 38°, and is dimmable for customizable lighting. The ABS plastic white body and RAL9016 color give it a sleek and modern look. The spotlight also comes with loop-in/loop-out terminals for fast wiring, and includes an additional silver bezel in the packaging.

Integrated LED recessed spotlight with a low profile 47mm recessed depth

IP65 rating for protection against dust and water

550lm luminous flux with a beam angle of 38°

Dimmable for customizable lighting

ABS plastic white body with a sleek and modern design

Loop-in/loop-out terminals for fast wiring

Includes an additional silver bezel in the packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy