Sylvania LED Spotlight 96 mm 40 mm 220V, 240 V 8.2 W

Subtotal (1 unit)*

MYR265.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR265.97

*price indicative

RS Stock No.:
288-9806
Mfr. Part No.:
5366
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Sub Type

Spotlight

Product Type

Spotlight

Lamp Type

LED

Luminous Flux

820lm

Housing Material

Aluminium

Voltage

220V, 240V

Diameter

96mm

Power

8.2W

Luminous Efficacy

100Lm/W

IP Rating

IP20, IP65

Minimum Operating Temperature

-20°C

Lifespan

100000h

Maximum Operating Temperature

40°C

Depth

40mm

Standards/Approvals

IK03, EN60598-1, RG1

Colour

Black RAL 9016

Colour Temperature

4000K

Series

OBICO 80

Cutout Size

80mm

Dimmable

Yes

COO (Country of Origin):
CN
The Sylvania high-quality OBICO 80 LED recessed spotlight offers a versatile lighting solution for residential and retail spaces. With its adjustable design and two temperature light colors, this spotlight provides excellent illumination while saving energy. The sleek white bezel color adds a modern touch to any room, making it a perfect choice for various applications.

Integrated LED spotlight with 2-axis adjustability for precise lighting control

Dimmable feature allows you to adjust the brightness to suit different settings

Wide beam angle of 38° ensures ample light coverage

Aluminium and steel construction for durability and longevity

IP65 rating and air-proof design for safe use in residential applications

Loop-in/loop-out terminals for easy and fast wiring installation

Energy-efficient with a high lumen output of 820lm and low power consumption of 8.2W

Comes with a 5-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy